09620060541 | Harting

Grommet housing, size 6B, die-cast aluminum, PG21, angled, screw locking, IP65, 09620060541

Order No.: 44F5401
EAN: 4099889754452
MPN:
09620060541
09 62 006 0541
Series: Han EMV
09620060541 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.2882 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.29 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2882 €
2 pcs.
51.8007 €
5 pcs.
50.4084 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09620060541, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes