09620031440 | Harting

Grommet housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09620031440

Order No.: 43F5000
EAN: 4099889746709
MPN:
09620031440
09 62 003 1440
Series: Han EMV
09620031440 Harting Housings for HDC Connectors Image 1
09620031440 Harting Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7584 € *
Available: 9 pcs.
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.2110 €
25 pcs.
7.9611 €
50 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09620031440, HARTING

Hood with single locking lever and top entry, material: zinc die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet PG11, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP44/IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No