09620031252 | Harting

Surface mount housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09620031252

Order No.: 44F5391
EAN: 4099889754377
MPN:
09620031252
09 62 003 1252
Series: Han EMV
09620031252 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.5200 €
25 pcs.
9.2344 €
50 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09620031252, HARTING

Surface mounted housing with bottom closed, single locking lever and top entry, material: zinc die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet PG11, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP44/IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No