09620030306 | Harting
Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09620030306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1316 € *
Available: 1 pcs.
Total Price:
28.13 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1316 €
5 pcs.
26.8583 €
10 pcs.
26.0729 €
25 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09620030306, HARTING
Bulkhead mounted housing with metal cover, seal and single locking lever, material: zinc die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |