09580010302 | Harting

Surface mount housing, die-cast aluminum, IP69/IPX9K, 09580010302

Order No.: 42P2553
EAN: 5713140183933
MPN:
09580010302
09 58 001 0302
Series: UIC
09580010302 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.6593 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
107.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.6593 €

Bulkhead mounted housing, 09580010302, Harting

Die-cast aluminum bulkhead mounted housing with metal cover, corrosion resistant.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell Material die-cast aluminum
Degree of protection (IP) IP69/IPX9K
Logistics
Property Value
Country of origin IN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15