09580010301 | Harting
Surface mount housing, die-cast aluminum, IP69/IPX9K, 09580010301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.1127 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bulkhead mounted housing, 09580010301, Harting
Die-cast aluminum bulkhead mounted housing with metal cover, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell Material | die-cast aluminum | |
| Degree of protection (IP) | IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |