09455250021 | Harting
Surface mount housing, size 3A, plastic, 09455250021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.8298 €
25 pcs.
8.5680 €
50 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09455250021, HARTING
Bulkhead mounted housing incl. flat seal, for direct device integration, material: thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |