09455150027 | Harting
Surface mount housing, size 3A, metal, IP65/IP67, 09455150027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2451 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.4835 €
25 pcs.
11.1384 €
50 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09455150027, HARTING
Bulkhead mounted housing incl. flat seal, for direct device integration, material: metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | metal | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |