09407035414 | Harting
Cover cap, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09407035414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6909 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
5 pcs.
27.3938 €
10 pcs.
26.5846 €
25 pcs.
24.7639 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09407035414, HARTING
Protection cover for hoods with fixing cord, screw locking, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |