09407035411 | Harting
Cover cap, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09407035411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8809 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.88 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8809 €
5 pcs.
28.5243 €
10 pcs.
27.6913 €
25 pcs.
25.7873 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09407035411, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with screw locking, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |