09407030953 | Harting
Surface mount housing, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09407030953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7468 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
37.75 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7468 €
5 pcs.
36.0332 €
10 pcs.
34.9622 €
25 pcs.
32.5703 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09407030953, HARTING
Bulkhead mounted housing with open bottom, tapped blind hole for fixing screws and screw locking, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |