09407030951 | Harting
Surface mount housing, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09407030951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.07 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0689 €
5 pcs.
34.4267 €
10 pcs.
33.4152 €
25 pcs.
31.1304 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09407030951, HARTING
Bulkhead mounted housing with open bottom, feed through hole for fixing screws and screw locking, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |