09407030902 | Harting
Adapter, size 3A, zinc die casting, IP65/IP68, 09407030902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9079 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
5 pcs.
20.9083 €
10 pcs.
20.2895 €
25 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 09407030902, HARTING
Open bottom adapter for assembly of bulkhead mounted position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |