09405249980 | Harting
Extender housing, size 24B, die-cast aluminum, central locking, IP65/IP68/IP6K9K, 09405249980
Order No.: 42F9093
EAN: 5713140175181
MPN:
09405249980
Han 24HPR-Compact-extender-for CL
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3572 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.36 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3572 €
2 pcs.
57.7031 €
5 pcs.
56.1442 €
*incl. VAT plus shipping costs
Subject to prior sale
Extender, 09405249980, Harting
Extender with central locking lever, high construction, size 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extender housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |