09405249945 | Harting
Holding frame, size 24B, metal, screw locking, 09405249945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
5 pcs.
20.5513 €
10 pcs.
19.9563 €
25 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding frame, 09405249945, Harting
Frame for female inserts, 4x Han HC modular 250, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 24B | |
| Shell Material | metal | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |