09405249911 | Harting
Extender housing kit, size 24B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405249911, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
111.2769 € *
Standard delivery time from the manufacturer is: 10 Weeks
Extender housing kit, 09405249911, Harting
Extender, Size: 24 B, High construction, Screw locking, Stainless steel, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black). 2 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extender housing kit | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |