09405240312 | Harting
Surface mount housing, size 24B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405240312
Order No.: 42F9088
EAN: 5713140174511
MPN:
09405240312
Han 24HPR-Compact-HBM-for SCL
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1446 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
55.14 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1446 €
2 pcs.
53.6214 €
5 pcs.
52.1696 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09405240312, Harting
Bulkhead mounted housing with rectangular gasket, low construction, powder-coated, size 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |