09405169980 | Harting
Extender housing, size 16B, die-cast aluminum, central locking, IP65/IP68/IPX9K, 09405169980
Order No.: 42F8918
EAN: 5713140174955
MPN:
09405169980
Han 16HPR-Compact-extender-for CL
Series: Han HPR Compact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.25 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2505 €
2 pcs.
56.6321 €
5 pcs.
55.0970 €
*incl. VAT plus shipping costs
Subject to prior sale
Extender housing, 09405169980, Harting
The 09405169980 is an extender housing with a central bracket and a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extender housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |