09405165411 | Harting
Cover cap, size 16 HPR, die-cast aluminum, screw locking, IP65/IP68/IPX9K, 09405165411
Order No.: 42F8915
EAN: 5713140192102
MPN:
09405165411
Han 16HPR-Compact-CM-for SCL
Series: Han HPR Compact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4001 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
41.40 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4001 €
5 pcs.
39.5199 €
10 pcs.
38.3656 €
25 pcs.
35.7357 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09405165411, Harting
The 09405165411 is a die-cast aluminum protection cover for bulkhead mounted housings with a size of 16 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |