09405160312 | Harting
Surface mount housing, size 16B, die-cast aluminum, screw locking, IP65/IP68/IPX9K, 09405160312
Order No.: 42F8913
EAN: 5713140174177
MPN:
09405160312
Han 16HPR-Compact-HBM-for SCL
Series: Han HPR Compact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.92 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9161 €
2 pcs.
59.2263 €
5 pcs.
57.6317 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09405160312, Harting
The 09405160312 is a low construction, screw locking bulkhead mounted housing with rectangular gasket and M6 bush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |