09405109980 | Harting

Extender housing, size 10B, die-cast aluminum, central locking, IP65/IP68, 09405109980

Order No.: 42F8734
EAN: 5713140174764
MPN:
09405109980
Han 10HPR-Compact-extender-for CL
Series: Han HPR
09405109980 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.0018 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
55.00 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0018 €
2 pcs.
53.4786 €
5 pcs.
52.0387 €
*incl. VAT plus shipping costs
Subject to prior sale

Extender housing, 09405109980, Harting

The 09405109980 is a high construction, powder-coated extender with central locking lever and a size of 10 HPR.

Technical specifications
Filter Property Value
Version extender housing
Shell size 10B
Shell Material die-cast aluminum
Type of locking central locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes