09405109911 | Harting
Extender housing kit, size 10B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405109911, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
93.2127 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
93.21 € *
Price list
Quantity
Price per unit*
1 pck.
93.2127 €
2 pck.
91.3444 €
5 pck.
87.7030 €
*incl. VAT plus shipping costs
Subject to prior sale
Extender, 09405109911, Harting
2 Extender, Size: 10 B, High construction, Screw locking, Stainless steel, Material (hood/housing): Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black), Material (seal): NBR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing extension | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |