09405105411 | Harting

Cover cap, size 10 HPR, die-cast aluminum, screw locking, IP65/IP68, 09405105411

Order No.: 42F8731
EAN: 5713140192096
MPN:
09405105411
Han 10HPR-Compact-CM-for SCL
Series: Han HPR
09405105411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5560 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
5 pcs.
36.8067 €
10 pcs.
35.7238 €
25 pcs.
33.2724 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09405105411, Harting

The 09405105411 is a screw locking, powder-coated protection cover for bulkhead mounted housings with a size of 10 HPR.

Technical specifications
Filter Property Value
Version cover cap
Shell size 10 HPR
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes