09405100381 | Harting
Surface mount housing, size 10B, die-cast aluminum, central locking, IP65/IP68, 09405100381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.8092 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead mounted housing, 09405100381, Harting
The 09405100381 is a low construction bulkhead mounted housing with central locking lever and a size of 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |