09405100311 | Harting
Surface mount housing, size 10B, die-cast aluminum, screw locking, IP65/IP68, 09405100311
Order No.: 42F8729
EAN: 5713140173866
MPN:
09405100311
Han 10HPR-Compact-HBM-for SCL
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.92 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9213 €
2 pcs.
46.5885 €
5 pcs.
45.3271 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09405100311, Harting
The 09405100311 is a low construction, screw locking bulkhead mounted housing with a size of 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |