09405069911 | Harting
Extender housing kit, size 6B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405069911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8966 € *
Standard delivery time from the manufacturer is: 10 Weeks
Extender, 09405069911, Harting
Extender, Size: 6 B, high construction, screw locking, stainless steel, material (hood/housing): aluminium die-cast, corrosion resistant, powder-coated, RAL 9005 (jet black), material (seal): NBR. Scope of delivery: 2 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing extension | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |