09405069910 | Harting
Extender housing, size 6B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405069910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
2 pcs.
45.4580 €
5 pcs.
44.2323 €
*incl. VAT plus shipping costs
Subject to prior sale
Extender, 09405069910, Harting
Stainless steel extender with screw locking, high construction, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extender housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |