09405065411 | Harting

Cover cap, size 6 HPR, die-cast aluminum, screw locking, IP65/IP68, 09405065411

Order No.: 42P4917
EAN: 5713140192089
MPN:
09405065411
09 40 506 5411
Series: Han HPR
09405065411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.09 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0923 €
5 pcs.
35.4025 €
10 pcs.
34.3672 €
25 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09405065411, Harting

Protection cover for bulkhead mounted housings, screw locking, stainless steel, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version cover cap
Shell size 6 HPR
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes