09405060381 | Harting
Surface mount housing, size 6B, die-cast aluminum, central locking, IP65/IP68/IP6K9K, 09405060381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.62 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead mounted housing, 09405060381, Harting
Die-cast aluminum bulkhead mounted housing with central locking lever, low construction, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |