09405060311 | Harting
Surface mount housing, size 6B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405060311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4584 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
2 pcs.
43.2327 €
5 pcs.
42.0546 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09405060311, Harting
Bulkhead mounted housing with screw locking, rear mounting, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |