09401340951 | Harting
Surface mount housing, size 34 HPR, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09401340951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.7062 € *
Standard delivery time from the manufacturer is: 11 Weeks
Surface mounted housing, 09401340951, HARTING
Surface mounted housing with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 34 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |