09401249921 | Harting
Mounting frame, size 24 HPR, die-cast aluminum, 09401249921
Order No.: 42F9084
EAN: 5713140193673
MPN:
09401249921
Han 24HPR VarioShell Montage-Rahmen
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3092 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.31 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3092 €
2 pcs.
58.6313 €
5 pcs.
57.0486 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 09401249921, Harting
Mounting frame for Han HPR VarioShell, size 24 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell size | 24 HPR | |
| Shell Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |