09401249901 | Harting
Mounting cover, size 24 HPR VS, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401249901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.2279 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting cover, 09401249901, Harting
Mounting cover for bulkhead mounted housings with screw locking, powder-coated, size 24 HPR VS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 24 HPR VS | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |