09401242443 | Harting

Surface mount housing, size 24 HPR VS, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401242443

Order No.: 42F9082
EAN: 5713140175563
MPN:
09401242443
Han 24HPR VarioShell-HBMA-SCL-4xM32
Series: Han HPR
09401242443 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.9556 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
229.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
229.9556 €

Bulkhead mounted housing, 09401242443, Harting

Angled bulkhead mounted housing with screw locking, size 24 HPR VS.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24 HPR VS
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes