09401242423 | Harting

Surface mount housing, size 24 HPR VS, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401242423

Order No.: 42P6219
EAN: 5713140571389
MPN:
09401242423
Series: Han HPR
09401242423 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.9556 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
229.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
229.9556 €

Bulkhead mounted housing, 09401242423, Harting

Bulkhead mounted housing, Angled, Size: 24 HPR VS, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24 HPR VS
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes