09401242414 | Harting
Surface mount housing, size 24 HPR VS, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401242414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.9556 € *
Standard delivery time from the manufacturer is: 16 Weeks
Bulkhead mounted housing, 09401242414, Harting
Bulkhead mounted housing, Angled, Size: 24 HPR VS, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24 HPR VS | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |