09400480331 | Harting

Surface mount housing, size 48B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400480331

Order No.: 44F3810
EAN: 4099889753936
MPN:
09400480331
09 40 048 0331
Series: Han E
09400480331 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
340.1258 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
340.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
340.1258 €

Bulkhead mounted housing, 09400480331, HARTING

Bulkhead mounted housing for 4 standard inserts - size 16 B, with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 48B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes