09400249933 | Harting
Holding frame, size 24B, stainless steel/zinc die-cast, 09400249933
Order No.: 42F9075
EAN: 5713140194458
MPN:
09400249933
Han 24HPR EasyCon PE Modular Frame A-H
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3853 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
78.39 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3853 €
2 pcs.
76.2076 €
5 pcs.
74.1489 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding frame, 09400249933, Harting
Holding frame for up to 8 single modules, with the size 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 24B | |
| Shell Material | stainless steel/zinc die-cast |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |