09400249931 | Harting
Holding frame, size 24B, stainless steel, screw locking, 09400249931
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.4516 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
61.45 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4516 €
2 pcs.
59.7499 €
5 pcs.
58.1315 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 09400249931, HARTING
Frame for up to 8 modules, size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 24B | |
| Shell Material | stainless steel | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |