09400249912 | Harting

Holding frame, size 24B, metal, screw locking, 09400249912

Order No.: 44F3797
EAN: 4099889753837
MPN:
09400249912
09 40 024 9912
Series: Han HPR
09400249912 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3422 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
37.34 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3422 €
5 pcs.
35.6405 €
10 pcs.
34.5933 €
25 pcs.
32.2252 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 09400249912, HARTING

Frame for female inserts, size: 24 B.

Technical specifications
Filter Property Value
Version holding frame
Shell size 24B
Shell Material metal
Type of locking screw locking
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes