09400249908 | Harting
Mounting cover, size 24 HPR, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400249908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.2719 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.27 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2719 €
2 pcs.
62.4869 €
5 pcs.
60.7971 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 09400249908, HARTING
Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 24 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |