09400245205 | Harting
Shielding frame, size 24B, stainless steel, 09400245205
Order No.: 42F9074
EAN: 5713140193260
MPN:
09400245205
Schirmbügel Han 24HPR enlarged-Tüllengeh
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3517 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
43.35 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3517 €
5 pcs.
41.3763 €
10 pcs.
40.1625 €
25 pcs.
37.4136 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding frame, 09400245205, Harting
Stainless steel shielding frame for using in combination with Han-Modular frames, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shielding frame | |
| Shell size | 24B | |
| Shell Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |