09400244321 | Harting
Surface mount housing, size 24B, die-cast aluminum, break-away, IP65/IP68/IP69K, 09400244321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.5743 € *
Standard delivery time from the manufacturer is: 9 Weeks
Bulkhead mounted housing, 09400244321, Harting
Bulkhead mounted housing, With metal cover, Size: 24 B, Break-away, Stainless steel, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | break-away | |
| Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |