09400240931 | Harting
Surface mount housing, size 24B, die-cast aluminum, 3 x PG21, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400240931
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.8347 € *
Standard delivery time from the manufacturer is: 8 Weeks
Surface mounted housing, 09400240931, HARTING
Surface mounted housing with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x PG21, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |