09400240392 | Harting
Surface mount housing, size 24B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400240392
Order No.: 42F9069
EAN: 5713140173385
MPN:
09400240392
Han® 24HPR-AGG Rear-fit o. Rahmen
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8031 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
45.80 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8031 €
5 pcs.
43.7206 €
10 pcs.
42.4354 €
25 pcs.
39.5318 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09400240392, Harting
Bulkhead mounted housing with rear mounting, screw locking, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |