09400240391 | Harting
Surface mount housing, size 24B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400240391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0407 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.04 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0407 €
2 pcs.
45.7317 €
5 pcs.
44.4941 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09400240391, Harting
Bulkhead mounted housing with screw locking, rear mounting, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |