09400240368 | Harting
Surface mount housing, size 24B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400240368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6436 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.64 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6436 €
2 pcs.
56.0371 €
5 pcs.
54.5258 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09400240368, HARTING
Bulkhead mounted housing with metal cover and screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |