09400215414 | Harting

Cover cap, size SP2, die-cast aluminum, screw locking, IP65/IP68/IP69/IPx9, 09400215414

Order No.: 42P6247
EAN: 5713140400023
MPN:
09400215414
Series: Han HPR
09400215414 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1260 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
42.13 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1260 €
5 pcs.
40.2101 €
10 pcs.
39.0320 €
25 pcs.
36.3545 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cap, 09400215414, Harting

Protection cover for hoods, with fixing cord (loop), screw locking, stainless steel, Material (hood/housing): Aluminium die-cast, Corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version cover cap
Shell size SP2
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPx9
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes