09400215411 | Harting
Cover cap, size SP2, die-cast aluminum, screw locking, IP65/IP68/IP69/IPx9, 09400215411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1260 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.13 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1260 €
5 pcs.
40.2101 €
10 pcs.
39.0320 €
25 pcs.
36.3545 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cap, 09400215411, Harting
Protection cover for bulkhead mounted housings, for panel feed through housing, with fixing cord (loop), screw locking, stainless steel, Material (hood/housing): Aluminium die-cast, Corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | SP2 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPx9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |