09400210321 | Harting

Surface mount housing, size SP2, die-cast aluminum, screw locking, IP65/IP68/IP69/IPx9, 09400210321

Order No.: 42P6244
EAN: 5713140533752
MPN:
09400210321
Series: Han HPR
09400210321 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.3123 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
82.31 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3123 €
2 pcs.
80.0275 €
5 pcs.
77.8617 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09400210321, Harting

Bulkhead mounted housing, straight, screw locking, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size SP2
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPx9
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes